- RS Stock No.:
- 104-0891
- Mfr. Part No.:
- 1031440
- Manufacturer:
- Honeywell Safety
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR390.21
You pay
MYR333.95
Units | Per Unit |
1 + | MYR333.95 |
- RS Stock No.:
- 104-0891
- Mfr. Part No.:
- 1031440
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
PSS 2 Point Titan Harness
PSS 2 point Titan harness is a perfect for all as it is a one size harness. The 2 point harness is complete with a dorsal D-ring and frontal webbing loops including fast release buckles and adjustable leg straps.
FEATURES and BENEFITS:
One size fits all
Blue with black line webbing
Polyester webbing 45 mm
Dorsal D-ring made from stainless steel
Includes fast release buckles made from galvanised steel
Weight 0.5 kg
Temperature range -30°C to +50°C
Static test 15 KN
One size fits all
Blue with black line webbing
Polyester webbing 45 mm
Dorsal D-ring made from stainless steel
Includes fast release buckles made from galvanised steel
Weight 0.5 kg
Temperature range -30°C to +50°C
Static test 15 KN
Standards
EN 361
Specifications
Attribute | Value |
---|---|
Harness Size | Universal |
Harness Attachment Point | Front, Rear |
Weight Capacity | 100kg |
Belt Included | No Belt |
Adjustable Straps | Chest, Leg |
Buckle Type | Pass Through |
Hi-Vis | No |
Reflective | No |
Padding | None |
Harness Colour | Blue |
Fastener Material | Steel |
Adjustable Leg Straps | Yes |
Adjustable Shoulder Straps | Yes |
Stretchable Harness | Yes |