- RS Stock No.:
- 217-5613
- Mfr. Part No.:
- C073AA02
- Manufacturer:
- Petzl
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR906.66
Units | Per Unit |
1 + | MYR906.66 |
- RS Stock No.:
- 217-5613
- Mfr. Part No.:
- C073AA02
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Petzl NEWTON European version Size 2 fall arrest harness used as personal protective equipment for fall protection. The strap is made up of polyester material and buckle is of steel and aluminium alloy material.
Quick and easy to put on
Lifetime is 10 years
High compatibility
CE EN 361 EAC
Lifetime is 10 years
High compatibility
CE EN 361 EAC
Specifications
Attribute | Value |
---|---|
Harness Size | 2 |
Harness Attachment Point | Front & Rear |
Weight Capacity | 100kg |
Belt Included | No Belt |
Adjustable Straps | Leg, Shoulder |
Buckle Type | Double Back Self Locking, Quick Connect Chest |
Reflective | No |
Padding | None |
Harness Colour | Black, Yellow |
Fastener Material | Aluminium, Nylon, Polyester, Steel |
Adjustable Leg Straps | Yes |
Adjustable Chest Straps | No |
Adjustable Shoulder Straps | Yes |
Front Attachment | Yes |
Stretchable Harness | No |
Equipment Type | Fall Arrest Harness |