Miller 1031438 Safety Harness, 100 kg Max, Universal
- RS Stock No.:
- 104-0890
- Mfr. Part No.:
- 1031438
- Manufacturer:
- Miller
Subtotal (1 unit)*
MYR402.62
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 October 2026
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR402.62 |
*price indicative
- RS Stock No.:
- 104-0890
- Mfr. Part No.:
- 1031438
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Harness Size | Universal | |
| Product Type | Safety Harness | |
| Weight Capacity | 100kg | |
| Belt Included | No | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Pass Through | |
| Hi-Vis | No | |
| Harness Colour | Blue | |
| Harness Points | 1 | |
| Harness Material | Steel | |
| Standards/Approvals | EN 361 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Harness Size Universal | ||
Product Type Safety Harness | ||
Weight Capacity 100kg | ||
Belt Included No | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Pass Through | ||
Hi-Vis No | ||
Harness Colour Blue | ||
Harness Points 1 | ||
Harness Material Steel | ||
Standards/Approvals EN 361 | ||
RoHS Status: Exempt
PSS 1 Point Titan Harness
PSS 1 point Titan harness is a perfect for all as it is a one size harness. The 1 point harness is complete with a dorsal D-ring.
FEATURES and BENEFITS:
One size fits all
Blue with black line webbing
Polyester webbing 45 mm
Dorsal D-ring made from stainless steel
Includes fast release buckles made from galvanised steel
Static test 15 KN
Standards
EN 361
