JSP EVO Safety Goggles with Clear Lenses
- RS Stock No.:
- 176-8932
- Mfr. Part No.:
- AGM020-623-051
- Manufacturer:
- JSP
Subtotal (1 unit)*
MYR105.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.17 |
*price indicative
- RS Stock No.:
- 176-8932
- Mfr. Part No.:
- AGM020-623-051
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Series | EVO | |
| Ventilated | Yes | |
| Standards/Approvals | EN166 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Series EVO | ||
Ventilated Yes | ||
Standards/Approvals EN166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JSP Safety Goggles
The JSP safety goggle is engineered to offer excellent comfort, performance, compatibility and looks. It is a standard single lens goggle ideal for everyday protection.
Features and Benefits
• Anti mist and scratch resistant with UV protection
• Compatible with prescription lenses by using RX inserts for EVO® goggles
• Dust, liquid splash, molten metal and extreme temperature protection
• Low profile and lightweight with soft EVA foam housing for exceptional wearer comfort
Related links
- JSP EVO UV Protection Scratch Resistant Safety Goggles with Clear Lenses
- JSP EVO UV Protection, Anti-Fog Safety Goggles with Clear Lenses
- JSP Thermex Anti-Fog Scratch Resistant Safety Goggles with Clear Lenses
- JSP JUNIOR Safety Goggles with Clear Lenses
- JSP Anti-Mist Safety Goggles with Clear Lenses
- JSP Martcare Liquid Resistant Anti-Mist, Dust Resistant Safety Goggles with Clear Lenses
- Bolle Safety Spectrum Safety Goggles with Clear, Clear Lenses
- Bolle BLAST Safety Goggles with Clear, Clear Lenses
