Riley FLUX Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- RS Stock No.:
- 234-7184
- Mfr. Part No.:
- RLY00484
- Manufacturer:
- Riley
Subtotal (1 unit)*
MYR69.89
FREE delivery for orders over RM 500.00
In Stock
- Plus 29 unit(s) shipping from 17 November 2025
- Plus 210 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR69.89 |
*price indicative
- RS Stock No.:
- 234-7184
- Mfr. Part No.:
- RLY00484
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Safety Spectacles | |
| Anti-Mist Coating | Yes | |
| Attachment Type | Arms | |
| Scratch Resistant | Yes | |
| EN166 Frame Marking | EN166 FT Z87+ | |
| Frame Material | Thermoplastic | |
| EN166 Lens Marking | 5-1.7 1FT Z87+U6 L1.7 | |
| Lens Material | Polycarbonate (PC) | |
| Series | FLUX | |
| Vented | No | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN166 FT Z87+ | ||
Frame Material Thermoplastic | ||
EN166 Lens Marking 5-1.7 1FT Z87+U6 L1.7 | ||
Lens Material Polycarbonate (PC) | ||
Series FLUX | ||
Vented No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley Flux Anti-Mist UV Safety Spectacles
A lightweight, modern safety spectacle featuring a soft brow pad for enhanced protection against dust and droplets. The wrap-around lens offers an expansive field of vision, complemented by the comfort of a soft, injected nose piece and temple.
Key Features
- Single wraparound polycarbonate lens
- Soft, adjustable, non-slip nose bridge
- Soft brow pad further protects eyes against dust and droplets
- Co-injected bi-colour thermoplastic rubber temple provides a secure fit
- Multi-functional for a personalised fit
- 3-position length adjustable temples and lens inclination adjustment
Related links
- Riley FLUX Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- Riley FLUX Anti-Mist UV Safety Spectacles, Grey Polycarbonate Lens
- Riley Retna Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- Riley Cypher Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- Riley Riletto Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- Riley Vuetix Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- Riley Ligera Eco Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Spectacles Vented
