Riley FLUX Anti-Mist UV Safety Spectacles, Grey Polycarbonate Lens
- RS Stock No.:
- 234-7183
- Mfr. Part No.:
- RLY00482
- Manufacturer:
- Riley
Subtotal (1 unit)**
MYR69.89
69 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR69.89 |
**price indicative
- RS Stock No.:
- 234-7183
- Mfr. Part No.:
- RLY00482
- Manufacturer:
- Riley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riley | |
Lens Colour | Grey | |
UV Protection | Yes | |
Style Type | Safety Spectacles | |
Anti-Mist Coating | Yes | |
Attachment Type | Arms | |
Scratch Resistant | Yes | |
EN166 Frame Marking | EN166 FT Z87+ | |
Lens Material | Polycarbonate (PC) | |
Frame Material | Thermoplastic | |
Series | FLUX | |
EN166 Lens Marking | 5-2.5 1FTKN Z87+U6 L2.5 | |
Vented | No | |
Select all | ||
---|---|---|
Brand Riley | ||
Lens Colour Grey | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN166 FT Z87+ | ||
Lens Material Polycarbonate (PC) | ||
Frame Material Thermoplastic | ||
Series FLUX | ||
EN166 Lens Marking 5-2.5 1FTKN Z87+U6 L2.5 | ||
Vented No | ||
Related links
- Riley FLUX Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- Riley STREAM Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Spectacles Vented
- Riley STREAM EVO SMALL Anti-Mist UV Safety Spectacles Vented
- Riley CYPHER Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley QUADRO Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley KOSMA Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented