Riley STREAM Safety Spectacles, Moisture Resistant, Impact Resistant, Solar Radiation Resistant, Anti-Fog, Anti-Scratch,
- RS Stock No.:
- 234-7179
- Mfr. Part No.:
- RLY00233
- Manufacturer:
- Riley
Subtotal (1 unit)*
MYR49.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 26 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49.97 |
*price indicative
- RS Stock No.:
- 234-7179
- Mfr. Part No.:
- RLY00233
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Blue | |
| Product Type | Safety Spectacles | |
| Frame Colour | Blue | |
| Resistance Features | Moisture Resistant, Impact Resistant, Solar Radiation Resistant, Anti-Fog, Anti-Scratch, UV Resistant | |
| Standards/Approvals | Z87, EN 166 | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic | |
| Series | STREAM | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Blue | ||
Product Type Safety Spectacles | ||
Frame Colour Blue | ||
Resistance Features Moisture Resistant, Impact Resistant, Solar Radiation Resistant, Anti-Fog, Anti-Scratch, UV Resistant | ||
Standards/Approvals Z87, EN 166 | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic | ||
Series STREAM | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley STREAM Anti-Mist UV Safety Spectacles
Frameless Metal-Free Wraparound Safety Eyewear with a Variety of Lens Options
Product Features
Related links
- Riley STREAM Anti-Mist UV Safety Glasses, Blue Polycarbonate Lens
- Riley Stream Anti-Mist UV Safety Spectacles Vented
- Riley Stream Anti-Mist UV Safety Spectacles Vented
- Riley Riletto Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley Retna Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley Ligera KN Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley Ligera Eco Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley Evo Small Anti-Mist UV Safety Spectacles Vented
