Riley STREAM Safety Glasses, Anti-Mist, Blue, Blue, Black Polycarbonate Lens, Thermoplastic
- RS Stock No.:
- 227-0468
- Mfr. Part No.:
- RLY00235
- Manufacturer:
- Riley
Subtotal (1 unit)*
MYR41.50
FREE delivery for orders over RM 500.00
In Stock
- Plus 75 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.50 |
*price indicative
- RS Stock No.:
- 227-0468
- Mfr. Part No.:
- RLY00235
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Blue | |
| Frame Colour | Blue, Black | |
| Resistance Features | Anti-Mist | |
| Frame Style | Spectacle | |
| Standards/Approvals | CE | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | STREAM | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Blue | ||
Frame Colour Blue, Black | ||
Resistance Features Anti-Mist | ||
Frame Style Spectacle | ||
Standards/Approvals CE | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Series STREAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley STREAM Anti-Mist Safety Glasses
Frameless Metal-Free Wraparound Safety Eyewear with a Variety of Lens Options
Product Features
Related links
- Riley STREAM Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley LIGERA Anti-Mist UV Safety Glasses Vented
- Riley CYPHER Anti-Mist UV Safety Glasses, Blue Polycarbonate Lens
- Riley Sparta Eco Anti-Mist UV Safety Glasses Vented
- Riley Stream Anti-Mist UV Safety Spectacles Vented
- Riley Stream Anti-Mist UV Safety Spectacles Vented
