Riley FLUX Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- RS Stock No.:
- 234-7182
- Mfr. Part No.:
- RLY00481
- Manufacturer:
- Riley
Subtotal (1 unit)**
MYR69.89
283 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR69.89 |
**price indicative
- RS Stock No.:
- 234-7182
- Mfr. Part No.:
- RLY00481
- Manufacturer:
- Riley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riley | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Safety Spectacles | |
Anti-Mist Coating | Yes | |
Attachment Type | Arms | |
Scratch Resistant | Yes | |
EN166 Frame Marking | EN166 FT Z87+ | |
Series | FLUX | |
Lens Material | Polycarbonate (PC) | |
Frame Material | Thermoplastic | |
EN166 Lens Marking | 2C-1.2 1FTKN / Z87+ U6 | |
Vented | No | |
Select all | ||
---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN166 FT Z87+ | ||
Series FLUX | ||
Lens Material Polycarbonate (PC) | ||
Frame Material Thermoplastic | ||
EN166 Lens Marking 2C-1.2 1FTKN / Z87+ U6 | ||
Vented No | ||
Related links
- Riley FLUX Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- Riley FLUX Anti-Mist UV Safety Spectacles, Grey Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Spectacles Vented
- Riley STREAM EVO SMALL Anti-Mist UV Safety Spectacles Vented
- JSP EIGER Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
- uvex Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex Uvex Anti-Mist UV Safety Spectacles, Clear PC Lens
- 3M Solus™ 1000 Anti-Mist UV Safety Spectacles, Clear PC Lens