- RS Stock No.:
- 203-4889
- Mfr. Part No.:
- S2001SGAF-BGR
- Manufacturer:
- 3M
95 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR91.97
Units | Per Unit |
1 + | MYR91.97 |
- RS Stock No.:
- 203-4889
- Mfr. Part No.:
- S2001SGAF-BGR
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
3M Solus 2000 Series Safety Glasses
The 3M Solus 2000 Series featured with adjustable ratchet temples that allow the wearer to customize fit. It has anti fog lens and removable foam gasket to create a durable and comfortable protective eyewear solution. This means these spectacle style safety goggles are suitable for prolonged use in many kinds of applications where eye protection is essential. These protective goggles are shaped to ensure an excellent field of coverage and eye protection.
Features and Benefits
• Adjustable ratchet temples
• Polycarbonate lens
• Blue-Green colour frame
• Polycarbonate lens
• Blue-Green colour frame
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and protect against eye injury and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3M safety goggles are often used in;
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Attachment Type | Headband |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
Lens Material | PC |
EN166 Lens Marking | 1 |
Frame Material | Plastic |
Series | Solus |