GG6001SGAFBLK | 3M GoggleGear, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses | RS
Recently searched

    3M GoggleGear, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

    Subtotal (1 unit)**

    MYR161.07

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR161.07

    **price indicative

    RS Stock No.:
    203-4902
    Mfr. Part No.:
    GG6001SGAFBLK
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    Lens Colour

    Clear

    Frame Material

    Polypropylene

    Lens Material

    PC

    UV Protection

    Yes

    Series

    GoggleGear

    EN207/208 Laser Safe

    No

    EN166 Lens Marking

    1

    EN166 Frame Marking

    3

    EN175 Welding Safe

    No

    Related links