S2001SGAF-RED | 3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens | RS
Recently searched

    3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens

    Subtotal (1 unit)**

    MYR88.78

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR88.78

    **price indicative

    RS Stock No.:
    203-4886
    Mfr. Part No.:
    S2001SGAF-RED
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Attachment Type

    Headband

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    Lens Material

    PC

    Frame Material

    Plastic

    Series

    Solus

    EN166 Lens Marking

    1

    Related links