715001 | 3M Virtua Anti-Mist UV Safety Glasses, Clear PC Lens | RS
Recently searched

    3M Virtua Anti-Mist UV Safety Glasses, Clear PC Lens

    Subtotal (1 unit)**

    MYR24.00

    Add to Basket
    Select or type quantity
    51 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR24.00

    **price indicative

    RS Stock No.:
    184-8322
    Distrelec Article No.:
    303-96-809
    Mfr. Part No.:
    715001
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN166 Eye Protection

    F

    EN207/208 Laser Safe

    No

    Frame Material

    PC

    EN166 Lens Marking

    1

    Lens Material

    PC

    Series

    Virtua

    Related links