AIMONT 24 BIT Black, Grey Aluminium Toe Capped Unisex Ankle Safety Boots, UK 5, EU 38
- RS Stock No.:
- 913-4373
- Mfr. Part No.:
- KANYE ABI04 38
- Manufacturer:
- AIMONT
Subtotal (1 pair)**
MYR515.05
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | MYR515.05 |
**price indicative
- RS Stock No.:
- 913-4373
- Mfr. Part No.:
- KANYE ABI04 38
- Manufacturer:
- AIMONT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AIMONT | |
Series | 24 BIT | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Black, Grey | |
Type | Ankle Boots | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Resistant To | Abrasion, Perforation, Slip, Water | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Sole Material | Polyurethane | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Brand AIMONT | ||
Series 24 BIT | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black, Grey | ||
Type Ankle Boots | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Abrasion, Perforation, Slip, Water | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Leather | ||