KANYE ABI04 44 | AIMONT 24 BIT Black, Grey Aluminium Toe Capped Unisex Ankle Safety Boots, UK 10, EU 44 | RS
Recently searched

    AIMONT 24 BIT Black, Grey Aluminium Toe Capped Unisex Ankle Safety Boots, UK 10, EU 44

    Subtotal (1 pair)**

    MYR515.05

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pair(s)
    Per Pair
    1 +MYR515.05

    **price indicative

    RS Stock No.:
    913-4395
    Mfr. Part No.:
    KANYE ABI04 44
    Manufacturer:
    AIMONT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    AIMONT

    Series

    24 BIT

    Gender

    Unisex

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Colour

    Black, Grey

    Type

    Ankle Boots

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Resistant To

    Abrasion, Perforation, Slip, Water

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Sole Material

    Polyurethane

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Leather

    Related links