Recently searched

    AIMONT 24 BIT Black, Grey Aluminium Toe Capped Unisex Ankle Safety Boots, UK 11, EU 46

    AIMONT
    RS Stock No.:
    913-4408
    Mfr. Part No.:
    KANYE ABI04 46
    Manufacturer:
    AIMONT
    View all Safety Boots
    1 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    MYR519.82

    Pair(s)Per Pair
    1 +MYR519.82
    RS Stock No.:
    913-4408
    Mfr. Part No.:
    KANYE ABI04 46
    Manufacturer:
    AIMONT

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    TN

    Product Details

    Kanye Safety Shoes Toe Cap


    Aimont branded, Kanye series safety shoes are not only stylish and sporty but also provide the comfort and protection needed within a working environment. The Kanye series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Kanye safety shoe includes the added safety of fluorescent markings which is a must have benefit for working at night. The soles of the shoes are antistatic and slip resistant including heel shock absorption. The added protection of the safety shoe includes an aluminium toe cap which is 50% lighter than steel with an anti-stab resistant insole.

    FEATURES and BENEFITS:
    Sporty design
    Water Repellent
    Full grain leather upper
    Pull up finish
    Upper lined in technical textiles OVER DRY
    Vamp lined in non-woven fabric
    Padded Collar
    Ankle and achilles tendon protection
    Fluorescent markings
    Shoe is laced
    Extra waterproofing with a bellows and padded tongue
    Aluminium toe cap
    Series – Kanye ABI04

    SHOE GRIP:
    Dual density PU sole
    Outside sole in PU transparent
    Outside sole design with transverse grooves
    Slip resistance
    Resistant to oils and hydrocarbons
    Heel shock absorption 20 joules
    EN ISO 20345:2011

    PROTECTION:
    ALU-LITE 200 j aluminium safety toe cap
    Anti-corrosion

    CONFORTPLUS:
    Foot bed single block structure of soft polyurethane
    Absorbent and breathable fabric
    Anatomical and antistatic

    FLEX-SYSTEM:
    Stab resistant insole and liner
    Antistatic liner
    Compliance standard 12568:2010

    Standards

    EN ISO 20354:2011
    Compliance standard 12568:2010

    Specifications

    AttributeValue
    Shoe Size UK11
    Shoe Size EU46
    GenderUnisex
    ColourBlack, Grey
    Shoe Size US11.5
    TypeAnkle Boots
    Safety ToeYes
    Safety Toe TypeAluminium
    Safety Rating EN ISO 20345S3
    Series24 BIT
    Additional Safety FeaturesA
    Anti-StaticYes
    Closure TypeLace Up
    Resistant ToAbrasion, Perforation, Slip, Water
    Water ResistantYes
    Penetration ResistantYes
    Upper MaterialLeather
    ESD SafeNo
    Anti-SlipYes
    Sole MaterialPolyurethane
    Slip Resistance RatingSRC
    Midsole TypeNon Metallic

    1 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    MYR519.82

    Pair(s)Per Pair
    1 +MYR519.82