Omron NE1A Series Safety Controller, 16 Safety Inputs, 8 Safety Outputs, 24V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
214-6948
Mfr. Part No.:
NE1A-SCPU01-V1 VER2.0
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Safety Controller

Series

NE1A

Number of Safety Inputs

16

Number of Safety Outputs

8

Display Type

LED

Mount Type

DIN Track

Safety Category

EN ISO13850: 2006, EN ISO13849-2: 2012, EN ISO13849-1: 2008

Field Bus Communication Type

DeviceNet, Ethernet, IP, USB

Expansion Available

Yes

Supply Voltage

24V

Number of I/Os

22

Contact Current

40mA

Contact Voltage

24V

Standards/Approvals

CSA, IEC, ANSI, UL

Terminal Type

Cage Clamp

IP Rating

IP20

Omron NE1A Series Safety Controller, 24V Supply Voltage, 16 Safety Inputs - NE1A-SCPU01-V1 VER2.0


This safety controller is a programmable safety CPU designed to monitor and manage local and networked safety I/O in industrial machinery. It operates from a 24V supply and is mountable on a 35mm DIN rail, providing a Compact IP20-rated solution for machine-level or distributed safety architectures. The unit supports multiple fieldbus protocols and offers LED feedback for diagnostics.

Features & Benefits


• 16 safety inputs and 8 safety outputs for comprehensive monitoring and control
• 24V internal supply and 40mA contact current for stable operation
• USB, DeviceNet and Ethernet/IP connectivity for system integration
• Removable cage-clamp terminals for Rapid wiring and maintenance
• LED and seven-segment displays for clear status and fault diagnosis

**Applications**


• Suitable for multi-function machine safety logic where reconfiguration is frequent
• Ideal for modular production lines requiring DeviceNet safety expansion
• Used with PLCs and HMIs to centralise safety and machine status information
• Can be used for monitoring emergency stop, safety doors and light curtains

What communications interfaces are available for configuration and network use?


Configuration and maintenance may be performed via USB, and the device supports DeviceNet and Ethernet/IP to connect with PLCs, HMIs and safety slaves.

How does the unit assist with diagnostics and troubleshooting on-site?


Front-mounted LEDs and a seven-segment display deliver real-time status and diagnostic indicators to speed fault isolation and predictive maintenance.

What mounting and Terminal options simplify installation?


The controller clips to a 35mm DIN rail and uses removable cage-clamp terminals to permit quick wiring changes and replacement without full rewiring.

What environmental operating ranges apply to this controller?


The device is specified for operation between −10°C to +55°C with IP20 protection and storage capability down to −40°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy