RS PRO Safety Controller Safety Relay, 2 Safety Inputs, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 656-645
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR2,837.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,837.87 |
*price indicative
- RS Stock No.:
- 656-645
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Controller Safety Relay | |
| Number of Safety Inputs | 2 | |
| Number of Safety Outputs | 2 | |
| Safety Category | CAT 4 | |
| Mount Type | DIN Rail | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Contact Current | 4A | |
| Contact Voltage | 24V dc, 230V dc | |
| Depth | 59mm | |
| Standards/Approvals | CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, UKCA | |
| Length | 35mm | |
| Terminal Type | Screw | |
| Width | 90mm | |
| IP Rating | IP20, IP30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Controller Safety Relay | ||
Number of Safety Inputs 2 | ||
Number of Safety Outputs 2 | ||
Safety Category CAT 4 | ||
Mount Type DIN Rail | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Contact Current 4A | ||
Contact Voltage 24V dc, 230V dc | ||
Depth 59mm | ||
Standards/Approvals CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, UKCA | ||
Length 35mm | ||
Terminal Type Screw | ||
Width 90mm | ||
IP Rating IP20, IP30 | ||
- COO (Country of Origin):
- GB
RS PRO 4 A Safety Controller Safety Relay
This RS PRO Safety Controller Safety Relay is designed to enhance safety in industrial environments by monitoring and controlling safety functions. It supports up to 4 A current and operates at 24 V DC or 230 V AC, making it versatile for various applications. The main benefit is its Ability to ensure machinery operates safely, reducing the risk of accidents.
Features and Benefits
Contact Current: Supports up to 4 A for reliable operation.
Contact Voltage: Compatible with both 24 V dc and 230 V ac for flexible use.
Mount Type: DIN Rail mounting for easy installation and integration.
IP Rating: Available in IP20 and IP30 for protection against dust and solid objects.
Safety Category: Meets CAT 4 standards for high-level safety requirements.
Number of Safety Inputs: Equipped with 2 safety inputs for enhanced monitoring.
Number of Safety Outputs: Includes 2 safety outputs for effective control.
Terminal Type: Screw terminals for secure and straightforward connections.
Contact Voltage: Compatible with both 24 V dc and 230 V ac for flexible use.
Mount Type: DIN Rail mounting for easy installation and integration.
IP Rating: Available in IP20 and IP30 for protection against dust and solid objects.
Safety Category: Meets CAT 4 standards for high-level safety requirements.
Number of Safety Inputs: Equipped with 2 safety inputs for enhanced monitoring.
Number of Safety Outputs: Includes 2 safety outputs for effective control.
Terminal Type: Screw terminals for secure and straightforward connections.
Applications
Industrial automation systems
Machine safety control
Manufacturing plants
Machine safety control
Manufacturing plants
Additional Information
Complies with CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, and UKCA standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Controller Safety Relay 2 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
- Pilz Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc

