RS PRO Safety Controller Safety Relay, 2 Safety Inputs, 2 Safety Outputs, 24V dc

Subtotal (1 unit)*

MYR2,203.88

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,203.88

*price indicative

RS Stock No.:
656-642
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Controller Safety Relay

Number of Safety Inputs

2

Number of Safety Outputs

2

Mount Type

DIN Rail

Safety Category

CAT 4

Expansion Available

No

Supply Voltage

24V dc

Number of I/Os

4

Contact Current

4A

Contact Voltage

24V dc, 230V dc

Width

119mm

Standards/Approvals

CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, UKCA

Length

22.5mm

Depth

84mm

Terminal Type

Screw

IP Rating

IP20, IP30

COO (Country of Origin):
GB

RS PRO Safety Controller Safety Relay, 4 A Contact Current


The RS PRO Safety Controller Safety Relay is designed to ensure the safe operation of machinery by monitoring safety inputs and controlling safety outputs. Ideal for industrial environments, this relay provides reliable safety control, enhancing machine safety and compliance with relevant standards.

Features and Benefits


Contact Current: Supports up to 4 A for robust performance.
Contact Voltage: Compatible with 24 V dc and 230 V ac for versatile use.
IP Rating: Offers IP20 and IP40 protection for enhanced durability.
Mount Type: Easily mounts on DIN Rail for convenient installation.
Safety Category: Meets CAT 4 standards for high-level safety assurance.
Supply Voltage: Operates with 24 V ac/dc for flexible power options.
Terminal Type: Equipped with screw terminals for secure connections.

Applications


Industrial automation systems
Machine safety monitoring
Manufacturing plants

Additional Information


Complies with CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, UKCA standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy