Wiha 2 m Fibreglass Reinforced Polyamide Folding Ruler Metric
- RS Stock No.:
- 249-8792
- Distrelec Article No.:
- 302-47-272
- Mfr. Part No.:
- 27055
- Manufacturer:
- Wiha
Subtotal (1 unit)*
MYR83.72
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.72 |
*price indicative
- RS Stock No.:
- 249-8792
- Distrelec Article No.:
- 302-47-272
- Mfr. Part No.:
- 27055
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Product Type | Folding Ruler | |
| Material | Fibreglass Reinforced Polyamide | |
| Width | 15mm | |
| Flexible | No | |
| Folding | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Metric | ||
Length 2m | ||
Product Type Folding Ruler | ||
Material Fibreglass Reinforced Polyamide | ||
Width 15mm | ||
Flexible No | ||
Folding Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Wiha Tools 27055 Folding ruler is yellow coloured with fiber glass reinforced polyamide material, scale running backwards enables reading from both sides,wear resistant metal ends on the first and last segments.
Length 2m
Width 15mm
Weight 135.7 g.
Related links
- Wiha 2 m Fibreglass Reinforced Polyamide Folding Ruler Metric
- Wiha 1 m Fibreglass Reinforced Polyamide Folding Ruler Metric
- Wiha 2 m Plastic Folding Ruler Metric
- Facom 2 m Duralumin Folding Ruler Metric
- Facom 2 m Plastic Folding Ruler Metric
- Stabila 2 m Beech Folding Ruler Metric
- CK 2 m Wood Folding Ruler Metric
- RS PRO 2 m Plastic Folding Ruler Metric
