geo-FENNEL 5 m Aluminium Telescopic Rule Metric
- RS Stock No.:
- 239-2693
- Mfr. Part No.:
- 451
- Manufacturer:
- geo-FENNEL
Subtotal (1 unit)*
MYR963.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR963.63 |
*price indicative
- RS Stock No.:
- 239-2693
- Mfr. Part No.:
- 451
- Manufacturer:
- geo-FENNEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | geo-FENNEL | |
| Unit of Measure | Metric | |
| Product Type | Telescopic Rule | |
| Length | 5m | |
| Material | Aluminium | |
| Width | 42mm | |
| Finish | Silver | |
| Flexible | No | |
| Folding | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand geo-FENNEL | ||
Unit of Measure Metric | ||
Product Type Telescopic Rule | ||
Length 5m | ||
Material Aluminium | ||
Width 42mm | ||
Finish Silver | ||
Flexible No | ||
Folding Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The geo-FENNEL's 5 m measuring rod has threaded pins on top and bottom plate for measuring to corners and edges. It has digital measuring display and also has cm/mm graduation on bottom section. This product having max weight upto 2kg.
Auto-lock on each section when fully extended
Incorporates two vials
Easy reading of measuring display
Retracted length 104 cm
Related links
- geo-FENNEL Laser Measure ±2 mm Accuracy
- geo-FENNEL Alignment Laser - Laser Class 3R
- geo-FENNEL Alignment Laser - Laser Class 2
- geo-FENNEL 525 nm Laser Colour Green Plumbing Laser
- geo-FENNEL FLP 150 GREEN 670 nm Laser Colour Green Plumbing Laser
- geo-FENNEL GeoSpider GREEN 525 nm Laser Colour Green Laser Level, 2
- nVent SCHROFF Eurorack Series Aluminium Telescopic Rail for Use with Cabinet 600 mm x 800 mm x 680mm
- RS PRO Telescopic Ladder Aluminium 13 steps 3.8 m
