Vogel 1.5 m Stainless Steel Rule Millimetre

N

Subtotal (1 unit)*

MYR167.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR167.89

*price indicative

RS Stock No.:
877-676
Mfr. Part No.:
1018010150
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Length

1.5m

Unit of Measure

Millimetre

Product Type

Rule

Material

Stainless Steel

Graduations

1mm

Finish

Matt

Flexible

Yes

Folding

No

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Stainless Steel Ruler delivers high-accuracy measurements reading from left to right. This semi rigid version features a wide cross section manufactured from robust stainless spring steel for long-lasting workshop durability.

Non glare matt surface to prevent reflection errors

Etched graduation for a clear reading every time

Resilient stainless spring steel structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy