Vogel 2 m Spring Steel Rule inch, Metric

N

Subtotal (1 unit)*

MYR178.24

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR178.24

*price indicative

RS Stock No.:
877-675
Mfr. Part No.:
1012030200
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Length

2m

Unit of Measure

inch, Metric

Product Type

Rule

Material

Spring Steel

Graduations

500μm

Width

13mm

Flexible

Yes

Folding

No

Standards/Approvals

DIN

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Flexible Steel Rule delivers high-accuracy measurements designed to read seamlessly from left to right. This flexible version features a small section profile manufactured from robust stainless spring steel for exceptional durability.

Non glare matt surface to prevent reflection errors

Etched graduation for a clear reading every time

Resilient stainless spring steel structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy