Endress+Hauser PT100 Temperature Sensor 6 mm Dia, 120 mm Long, 4 Wire, Class A 200 °C max

Subtotal (1 unit)*

MYR1,356.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,356.69

*price indicative

RS Stock No.:
288-6068
Distrelec Article No.:
304-27-028
Mfr. Part No.:
TM401-AA1C1D2A14A80A21AR3A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Sensor

Sensor Type

PT100

Probe Length

120mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

200°C

Termination Type

Screw

Number of Wires

4

Hazardous Area Certification

No

Accuracy

Class A

COO (Country of Origin):
IT
The Endress+Hauser iTHERM TM401 resistance thermometer is suited for standard hygienic and aseptic applications. The device has a fixed, non-replaceable insert and is available with a wide range of process connections and international certifications.

International certification hygiene standards as per 3-A® , EHEDG, ASME BPE, FDA, TSE Certificate of Suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy