Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 120mm Long, 4 Wire, NPT 1/2, Class A +200°C Max

Subtotal (1 unit)*

MYR790.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR790.47

*price indicative

RS Stock No.:
288-6067
Mfr. Part No.:
TM401-AA1C1D2A13A80A21AA1A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

120mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

NPT 1/2

Number Of Wires

4

Accuracy

Class A

COO (Country of Origin):
IT