Endress+Hauser PT100 Temperature Sensor, 8mm Dia, 90mm Long, 4 Wire, NPT 1/2, Class A +200°C Max

Subtotal (1 unit)*

MYR1,342.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,342.95

*price indicative

RS Stock No.:
288-6074
Mfr. Part No.:
TM401-AA1F1J3A33A70A31AW1A1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

90mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

NPT 1/2

Number Of Wires

4

Accuracy

Class A

COO (Country of Origin):
IT