Siemens Temperature Sensor RTD Sensor, 150mm Long, 2 Wire, Cable Gland, ± 1.4 +120°C Max

N

Subtotal (1 unit)*

MYR1,360.57

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR1,360.57

*price indicative

RS Stock No.:
632-459
Mfr. Part No.:
QAE2174.015 / BPZ:QAE2174.015
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Probe Length

150mm

Minimum Temperature Sensed

-10°C

Maximum Temperature Sensed

+120°C

Process Connection

Cable Gland

Number Of Wires

2

Accuracy

± 1.4

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Immersion temperature sensor acquires the temperature of the medium via its sensing element whose resistance value changes as a function of the temperature. This change is converted to a DC 0 to 5 V, DC 0 to 10 V or 4 to 20 mA output signal, depending on the type of sensor. The output signal corresponds to the selected temperature range.

Active sensors for acquiring the water temperature in pipes and tanks
Operating voltage AC 24 V or DC 13.5 to 35 V
IP54 rated according to EN 60529
Protection class III according to EN 60730-1

Related links