Siemens Temperature Sensor RTD Sensor, 100mm Long, Cable Gland, ± 1.4 +120°C Max
- RS Stock No.:
- 632-456
- Mfr. Part No.:
- QAE2154.010/MO / S55720-S465
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR1,083.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,083.52 |
*price indicative
- RS Stock No.:
- 632-456
- Mfr. Part No.:
- QAE2154.010/MO / S55720-S465
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 100mm | |
| Minimum Temperature Sensed | -10°C | |
| Maximum Temperature Sensed | +120°C | |
| Process Connection | Cable Gland | |
| Accuracy | ± 1.4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 100mm | ||
Minimum Temperature Sensed -10°C | ||
Maximum Temperature Sensed +120°C | ||
Process Connection Cable Gland | ||
Accuracy ± 1.4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Immersion temperature sensor acquires the temperature of the medium via its sensing element whose resistance value changes as a function of the temperature. This change is converted to a Modbus RS-485 output signal. The output signal corresponds to the selected temperature range.
Temperature sensor for acquiring the water temperature in pipes and tanks
Modbus RTU
On-event addressing via push button together with ClimatixTM controllers
DIP switches setting together with other controllers
Modbus RTU
On-event addressing via push button together with ClimatixTM controllers
DIP switches setting together with other controllers
Related links
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor 3 Wire ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor 3 Wire ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor 2 Wire ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
