Siemens Temperature Sensor RTD Sensor, 100mm Long, Cable Gland, ± 1.4 +120°C Max
- RS Stock No.:
- 632-469
- Mfr. Part No.:
- QAE3174.010 / S55720-S537
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR1,545.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,545.25 |
*price indicative
- RS Stock No.:
- 632-469
- Mfr. Part No.:
- QAE3174.010 / S55720-S537
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 100mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +120°C | |
| Process Connection | Cable Gland | |
| Accuracy | ± 1.4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 100mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +120°C | ||
Process Connection Cable Gland | ||
Accuracy ± 1.4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Immersion Temperature Sensor acquires the temperature of the medium via its sensing element whose resistance value changes as a function of the temperature. This change is converted to a 4 to 20 mA output signal, depending on the type of sensor. The output signal corresponds to the selected temperature range.
Active sensors to acquire the water temperature in pipes and tanks
Operating voltage DC 13.5 to 35 V
IP65 rated as per EN 60529
Protection class III as per EN 60730-1
Operating voltage DC 13.5 to 35 V
IP65 rated as per EN 60529
Protection class III as per EN 60730-1
Related links
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor 3 Wire ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor 3 Wire ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor 2 Wire ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor 100mm Long ±0.95 +130°C Max
