Siemens Temperature Sensor RTD Sensor, 7.2mm Dia, 150mm Long, Cable Gland, ±0.95 +130°C Max

N

Subtotal (1 unit)*

MYR498.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR498.10

*price indicative

RS Stock No.:
632-328
Mfr. Part No.:
QAE2111.015 / BPZ:QAE2111.015
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Probe Length

150mm

Probe Diameter

7.2mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+130°C

Process Connection

Cable Gland

Accuracy

±0.95

COO (Country of Origin):
CN
The Siemens QAE21 Immersion temperature sensors are for use in ventilation and air conditioning plants for controlling or limiting the flow temperature, limiting the return temperature and controlling the DHW temperature. The sensor acquires the medium temperature via its sensing element whose resistance value changes as a function of the temperature. The signal is delivered for further handling by a suitable controller.

Protection class III according to EN 60730-1
Electromagnetic compatibility
UL and CE approved
Passive sensors for acquiring the water temperature in pipes and tanks

Related links