Siemens Temperature Sensor RTD Sensor, 0.4m Long, Cable Gland, ± 0.9 +50°C Max

N

Subtotal (1 unit)*

MYR1,194.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,194.33

*price indicative

RS Stock No.:
632-342
Mfr. Part No.:
QAM2171.040 / BPZ:QAM2171.040
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Probe Length

0.4m

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+50°C

Process Connection

Cable Gland

Accuracy

± 0.9

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Duct temperature sensor consists of housing, printed circuit board, connection terminals and probe. The 2 sectional housing is comprised of base and removable cover. The measuring circuit and the setting element are located on the printed circuit board inside the cover, the connection terminals on the base.

Active sensors for acquiring the air temperature in air ducts
IP54 and IP65 rated according to EN 60529
Protection class III according to EN 60730-1

Related links