Siemens Temperature Sensor RTD Sensor, 1.5m Long, Cable Gland, ± 0.4 +50°C Max
- RS Stock No.:
- 632-347
- Mfr. Part No.:
- QAT22 / BPZ:QAT22
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR837.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.27 |
*price indicative
- RS Stock No.:
- 632-347
- Mfr. Part No.:
- QAT22 / BPZ:QAT22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 1.5m | |
| Minimum Temperature Sensed | -10°C | |
| Maximum Temperature Sensed | +50°C | |
| Process Connection | Cable Gland | |
| Accuracy | ± 0.4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 1.5m | ||
Minimum Temperature Sensed -10°C | ||
Maximum Temperature Sensed +50°C | ||
Process Connection Cable Gland | ||
Accuracy ± 0.4 | ||
- COO (Country of Origin):
- DE
The Siemens Window Pane Temperature Sensor 2 is used to secure the sensor to the window pane. The sensor housing is white, and the adhesive foil is highly polished in order to reflect direct sunlight and as a protection against other radiated heat.
Protection class III according to EN 60730-1
RoHS compliant
RoHS compliant
Related links
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +180°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +95°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
