Siretta QUARTZ-LITE-21-LTE(EU) + ACCESSORIES QUARTZ-LITE-21-LTE(EU) + ACCESSORIES, 2 Port LAN
- RS Stock No.:
- 124-8858
- Mfr. Part No.:
- QUARTZ-LITE-21-LTE(EU) + ACC
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR2,324.65
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR2,324.65 |
| 5 + | MYR2,092.21 |
*price indicative
- RS Stock No.:
- 124-8858
- Mfr. Part No.:
- QUARTZ-LITE-21-LTE(EU) + ACC
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Router | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 12 V dc | |
| Connection Type | LAN | |
| Mount Type | Wall | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 23.5mm | |
| Height | 103mm | |
| Weight | 300g | |
| Standards/Approvals | CE, CCC, RoHS | |
| Width | 103mm | |
| Series | QUARTZ-LITE-21-LTE(EU) + ACCESSORIES | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Router | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 12 V dc | ||
Connection Type LAN | ||
Mount Type Wall | ||
Number of Ports 2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 23.5mm | ||
Height 103mm | ||
Weight 300g | ||
Standards/Approvals CE, CCC, RoHS | ||
Width 103mm | ||
Series QUARTZ-LITE-21-LTE(EU) + ACCESSORIES | ||
Siretta Router, 150Mbps Transmission Speed, 12V DC Nominal Supply Voltage - QUARTZ-LITE-21-LTE(EU) + ACC
This router is a Compact LTE gateway designed for industrial connectivity, providing wired LAN access and wired Ethernet interfacing for remote equipment and control systems. It operates from a 12V DC supply and is suited to environments where a small, mountable communications unit is required. Certification to recognised standards supports its use in regulated installations.
Features and Benefits:
• 150 Mbps throughput for responsive data transmission
• Dual LAN ports for simple network segregation
• Operates from 12V DC for common industrial power systems
• Wall-mount design for secure fixed installation
• Wide operating range from -30°C to 70°C for extreme conditions
• Lightweight 300g construction for easy handling and fitting
• Dual LAN ports for simple network segregation
• Operates from 12V DC for common industrial power systems
• Wall-mount design for secure fixed installation
• Wide operating range from -30°C to 70°C for extreme conditions
• Lightweight 300g construction for easy handling and fitting
Applications
• Suitable for remote telemetry and sensor aggregation in factories
• Ideal for machine-to-machine connectivity in automation systems
• Used for data backhaul from field controllers to central servers
• Can be used for temporary site networking during commissioning
• Suitable for integration with electrical panels and control cabinets
• Ideal for machine-to-machine connectivity in automation systems
• Used for data backhaul from field controllers to central servers
• Can be used for temporary site networking during commissioning
• Suitable for integration with electrical panels and control cabinets
How does it cope with thermal extremes in plant environments?
It is specified to function continuously between -30°C and 70°C, allowing deployment in both cold storage and high-temperature plant areas without additional climate control.
What mounting options are available for fixed installations?
The device is designed for wall mounting, enabling attachment to vertical surfaces or inside enclosures using standard fixings to conserve bench and rack space.
What standards does it comply with for industrial deployment?
It carries CE, CCC and RoHS markings, indicating conformity with relevant electromagnetic and material-restriction requirements for many installations.
What physical footprint should be allowed when planning installation space?
The unit measures 103x103x23.5 mm, so allow a Compact area and ensure clearance for cabling and airflow.
Related links
- Siretta QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-W22-LTE(EU) + ACCESSORIES QUARTZ-W22-LTE(EU) + ACCESSORIES Standard DC Power Interface,
- Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT 3G Ethernet Lan
- Siretta QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES 3G Fallback,
- Siretta QUARTZ-LITE-G21-UMTS(EU) + ACCESSORIES QUARTZ-LITE-G21-UMTS(EU) + ACCESSORIES, 2 Port
- Siretta QUARTZ-LITE-GW21-LTE(EU) QUARTZ-LITE-GW21-LTE(EU), 2 Port
- Siretta QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES, 2 Port Gigabit Ethernet Port
