TP-Link ER706WP-4G 4 4G 5GHz

N

Subtotal (1 unit)*

MYR1,703.18

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,703.18

*price indicative

RS Stock No.:
859-261
Mfr. Part No.:
ER706WP-4G
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

WiFi Router

Wireless Connectivity

4G

Wi-Fi Rating

AX3000

Wireless Data Rate

2402Mbps

Wi-Fi Standard

802.11 a/b/g/n

Wi-Fi Band

5GHz

Number of LAN Ports

4

WAN Interface

Ethernet

Security Protocols

WPA, WPA2, WPA3

Number of Antennas

5

Weight

960g

Standards/Approvals

RoHS

Width

226mm

Depth

131mm

Height

35mm

COO (Country of Origin):
CN
The TP-Link gigabit VPN gateway designed to deliver robust 4G+ connectivity. It integrates Advanced WiFi 6 technology for superior speed and extensive management features for versatile network control.

Supports 4G+ Cat6 with downlink speeds of up to 300 Mbps

Delivers AX3000 dual-band WiFi 6 speeds of up to 2402 Mbps on 5 GHz

Equipped with 2 Nano SIM card slots for dual SIM functionality

Features centralized management capabilities for easy control of network devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy