D-Link 3Gbps DBR-330 4 Cellular Connectivity 5GHz

N

Subtotal (1 unit)*

MYR671.54

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR671.54

*price indicative

RS Stock No.:
842-519
Mfr. Part No.:
DBR-330
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Router

Wireless Connectivity

Cellular Connectivity

Network Speed

3Gbps

Wi-Fi Rating

Wi-Fi 6

Wireless Data Rate

3Gbps

Wi-Fi Standard

IEEE 802.11

Wi-Fi Band

5GHz

Number of LAN Ports

4

Security Protocols

WPA

Number of Antennas

5

Standards/Approvals

CE

Weight

122g

Width

120mm

Depth

82mm

Height

23.5mm

COO (Country of Origin):
TW
The D-Link portable router offers seamless connectivity, designed for travellers seeking high-speed internet access through Wi-Fi 6 technology for all their devices on the go.

Compact and lightweight for easy portability

Equipped with Wi-Fi 6 AX3000 for enhanced performance

Multiple connectivity options including WAN and WISP

USB Type-A for connecting adapters and storage

Built-in VPN client ensures secure remote access

Supports web-based file sharing conveniently

USB Type-C for fast charging capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy