UAB TELTONIKA NETWORKS CALYX, 4 Port 4G LTE

N

Subtotal (1 unit)*

MYR1,853.72

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,853.72

*price indicative

RS Stock No.:
820-322
Mfr. Part No.:
EBD050000000
Manufacturer:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Embedded Modem

Nominal Supply Voltage

5 VDC

Connection Type

4G LTE

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

57g

Depth

108mm

Height

23.11mm

Series

CALYX

Width

56mm

Standards/Approvals

WEEE

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS Calyx 5G device offers robust connectivity solutions for modern industrial applications. Designed to support high-speed data transfer, it excels in environments requiring reliable and swift communication.

5G Sub-6GHz connectivity delivers download speeds up to 2.4 Gbps

Backward compatibility supports 4G LTE with impressive performance metrics

Integrated GPIO header facilitates versatile control and connectivity options

Compact dimensions ensure convenient integration in various deployment scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy