UAB TELTONIKA NETWORKS RUT281, 2 Port Ethernet
- RS Stock No.:
- 820-308
- Mfr. Part No.:
- RUT281002000
- Manufacturer:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
MYR1,119.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,119.79 |
*price indicative
- RS Stock No.:
- 820-308
- Mfr. Part No.:
- RUT281002000
- Manufacturer:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 30 VDC | |
| Mount Type | DIN Rail, Wall Mount | |
| Connection Type | Ethernet | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Weight | 130g | |
| Depth | 74mm | |
| Standards/Approvals | UKCA | |
| Width | 83mm | |
| Series | RUT281 | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 30 VDC | ||
Mount Type DIN Rail, Wall Mount | ||
Connection Type Ethernet | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Weight 130g | ||
Depth 74mm | ||
Standards/Approvals UKCA | ||
Width 83mm | ||
Series RUT281 | ||
Height 25mm | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS Compact global LTE Cat 4 router ensures robust global connectivity and efficient management of carrier profiles at modem scale while eliminating the need for on-site visits.
Offers 4G LTE Cat 4 speeds of up to 150 DL/50 UL Mbps
Supports up to 7 eSIM profiles for flexible management
Includes automatic WAN failover to maintain network uptime
Accommodates up to 50 simultaneous Wi-Fi connections with Advanced security protocols
Equipped with multiple Ethernet ports for versatile connectivity options
Related links
- UAB TELTONIKA NETWORKS RUT281, 2 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX10, 4 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTC42, 5 Port Ethernet
- UAB TELTONIKA NETWORKS RUTX08, 4 Port Ethernet
