Teltonika 1000Mbps TRB 1 3G, 4G, 5G

Subtotal (1 unit)*

MYR2,585.36

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,585.36

*price indicative

RS Stock No.:
428-097
Distrelec Article No.:
303-89-281
Mfr. Part No.:
TRB501
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Wireless Connectivity

3G, 4G, 5G

Network Speed

1000Mbps

Number of LAN Ports

1

Security Protocols

DES-CEC, DESX-CBC 192, RC2-CBC 128, RC2-64-CBC 64, DES-EDE3-CBC 192, DES-EDE-CBC 128, RC2-40-CBC 40, AES, CBC

Number of Antennas

4

Depth

93.4mm

Height

3mm

Weight

241g

Width

100mm

Standards/Approvals

EN 61000-4-11:2020, EN 61000-4-4:2012, EN 61000-4-5:2014 + A1:2017, EN 301 489-52 V1.2.1, CB: IEC 62368-1:2018, RoHS, CE: EN IEC 62368-1:2020 + A11:2020, EN 61000-4-2:2009, EN 301 908-13 V13.1.1, EN 55032:2015 + A11:2020 + A1:2020, EN 61000-4-6:2014, CE, RCM: AS/NZS 62368.1:2022, EN 62311:2020, NBTC, EN 301 489-1 V2.2.3, EN IEC 61000-3-2: 2019 + A1:2021, EN IEC 61000-4-3:2020, EN 301 908-25 V15.1.1_15.0.6, RCM, EN 301 908-1 V13.1.1, EN 61000-3-3: 2013 + A1:2019 + A2:2021, UKCA, EN 55035:2017 + A11:2020, REACH, EN 301 908-2 V13.1.1, CB

COO (Country of Origin):
LT

compact energy-efficient 5G gateway


The UAB TELTONIKA NETWORKS Industrial 5G Gateway is a compact, energy-efficient gateway for ultra-fast data transmission with ultra-low latency. Backward compatibility with 4G and 3G networks enables future-proofing solution infrastructures even in areas where 5G is not yet available.

IP30 Protection

SA and NSA functionality

RoHS and REACH compliant

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy