Teltonika 150Mbps RUT 1 WiFi, 4G LTE 2.4GHz
- RS Stock No.:
- 428-080
- Distrelec Article No.:
- 303-95-684
- Mfr. Part No.:
- RUT260000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
MYR1,191.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,191.36 |
*price indicative
- RS Stock No.:
- 428-080
- Distrelec Article No.:
- 303-95-684
- Mfr. Part No.:
- RUT260000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Wireless Connectivity | WiFi, 4G LTE | |
| Network Speed | 150Mbps | |
| Wi-Fi Rating | Wi-Fi 4 | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | AES, WPA3, TKIP, WEP, WPA2-PSK, WPA2 | |
| Number of Antennas | 3 | |
| Width | 83mm | |
| Standards/Approvals | WEEE, IEEE 802.3, IEEE 802.3u, EAC, RCM, CE/RED, IEEE 802.11b/g/n, 802.3az, UKCA, UCRF | |
| Depth | 74mm | |
| Height | 25mm | |
| Weight | 130g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Wireless Connectivity WiFi, 4G LTE | ||
Network Speed 150Mbps | ||
Wi-Fi Rating Wi-Fi 4 | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
Security Protocols AES, WPA3, TKIP, WEP, WPA2-PSK, WPA2 | ||
Number of Antennas 3 | ||
Width 83mm | ||
Standards/Approvals WEEE, IEEE 802.3, IEEE 802.3u, EAC, RCM, CE/RED, IEEE 802.11b/g/n, 802.3az, UKCA, UCRF | ||
Depth 74mm | ||
Height 25mm | ||
Weight 130g | ||
- COO (Country of Origin):
- LT
RUT260 LTE Cat 6 cellular router
The UAB TELTONIKA NETWORKS LTE Cat 6 cellular router has a balancing key features of the RUT240 and RUT360, this cellular router is powerful, lightweight, and supports a wide variety of industrial protocols, including MQTT, SNMP, Modbus, and more.
IP30 Protection
WAN Failover
Compact and easy to install
UCRF and UKCA compliant
Related links
- Teltonika 150Mbps RUT 1 WiFi, 4G LTE 2.4GHz
- Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Teltonika 150Mbps RUT 1 4G LTE, WiFi 2.4GHz
- Teltonika 150Mbps RUT 3 4G LTE, WiFi 2.4GHz
- Tosi 100Mbps LOCK 175 1 WiFi, 4G LTE 2.4GHz
- Teltonika 100Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- D-Link 150Mbps EAGLE PRO AI N300 4G Smart Router 4 WiFi, 4G LTE 2.4GHz
- Teltonika 300Mbps RUT 3 WiFi 5 GHz
