NKK Switches, 3 Position Rotary Switch, 0.1 → 100 mA, Through Hole
- RS Stock No.:
- 428-9550
- Mfr. Part No.:
- MR-B14B4
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)**
MYR43.07
117 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 49 | MYR43.07 |
50 - 99 | MYR42.19 |
100 - 249 | MYR40.94 |
250 - 499 | MYR39.94 |
500 + | MYR39.08 |
**price indicative
- RS Stock No.:
- 428-9550
- Mfr. Part No.:
- MR-B14B4
- Manufacturer:
- NKK Switches
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NKK Switches | |
Contact Current Rating | 0.1 → 100 mA | |
Number of Switch Positions | 3 | |
Number of Contacts | 1 | |
Depth | 15.74mm | |
Width | 14.5mm | |
Dimensions | 14.5 x 15.74 x 28mm | |
Mounting Type | PCB | |
Mounting Hole Size | 1mm | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +70°C | |
Height | 28mm | |
Case Material | Nickel Plated Zinc Alloy | |
Minimum Operating Temperature | -10°C | |
Contact Material | Gold Plated Copper (Stationary); Gold Plated Beryllium Copper (Movable) | |
Mechanical Life | 30000Operations | |
Select all | ||
---|---|---|
Brand NKK Switches | ||
Contact Current Rating 0.1 → 100 mA | ||
Number of Switch Positions 3 | ||
Number of Contacts 1 | ||
Depth 15.74mm | ||
Width 14.5mm | ||
Dimensions 14.5 x 15.74 x 28mm | ||
Mounting Type PCB | ||
Mounting Hole Size 1mm | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +70°C | ||
Height 28mm | ||
Case Material Nickel Plated Zinc Alloy | ||
Minimum Operating Temperature -10°C | ||
Contact Material Gold Plated Copper (Stationary); Gold Plated Beryllium Copper (Movable) | ||
Mechanical Life 30000Operations | ||