NKK Switches, 2 Position DPDT Rotary Switch, 0.1 → 100 mA, Through Hole
- RS Stock No.:
- 428-9544
- Mfr. Part No.:
- MR-B22B4
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)**
MYR44.33
60 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 49 | MYR44.33 |
50 - 99 | MYR43.41 |
100 - 249 | MYR42.12 |
250 - 499 | MYR41.09 |
500 + | MYR40.20 |
**price indicative
- RS Stock No.:
- 428-9544
- Mfr. Part No.:
- MR-B22B4
- Manufacturer:
- NKK Switches
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NKK Switches | |
Contact Configuration | DPDT | |
Contact Current Rating | 0.1 → 100 mA | |
Number of Switch Positions | 2 | |
Number of Contacts | 2 | |
Depth | 15.74mm | |
Width | 14.5mm | |
Dimensions | 14.5 x 15.74 x 28mm | |
Mounting Type | PCB | |
Mounting Hole Size | 1mm | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +70°C | |
Case Material | Nickel Plated Zinc Alloy | |
Mechanical Life | 30000Operations | |
Minimum Operating Temperature | -10°C | |
Contact Material | Gold Plated Copper (Stationary); Gold Plated Beryllium Copper (Movable) | |
Height | 28mm | |
Select all | ||
---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Contact Current Rating 0.1 → 100 mA | ||
Number of Switch Positions 2 | ||
Number of Contacts 2 | ||
Depth 15.74mm | ||
Width 14.5mm | ||
Dimensions 14.5 x 15.74 x 28mm | ||
Mounting Type PCB | ||
Mounting Hole Size 1mm | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +70°C | ||
Case Material Nickel Plated Zinc Alloy | ||
Mechanical Life 30000Operations | ||
Minimum Operating Temperature -10°C | ||
Contact Material Gold Plated Copper (Stationary); Gold Plated Beryllium Copper (Movable) | ||
Height 28mm | ||
Related links
- NKK Switches 0.1 → 100 mA, Through Hole
- NKK Switches MR 4 DC Solder Lug
- NKK Switches 0.1 → 100 mA, Through Hole
- NKK Switches 0.1 → 100 mA, Through Hole
- Carling Technologies 15 A @ 24 V, Quick Connect
- NKK Switches 0.1 → 100 mA @ 20 mV → 28 V 3 A @ 125 V ac,
- Otto 20 A @ 28 V dc, Tab
- Alps Alpine 100 mA, PC Pin