MR-K206 | NKK Switches, 2 → 6 Position DP6T Rotary Switch, 0.1 → 100 mA, Through Hole | RS
Recently searched

    NKK Switches, 2 → 6 Position DP6T Rotary Switch, 0.1 → 100 mA, Through Hole

    NKK Switches, 2 → 6 Position DP6T Rotary Switch, 0.1 → 100 mA, Through Hole

    This image is representative of the product range

    1 / 2
    Bulk discount available

    Subtotal (1 unit)**

    MYR87.97

    Add to Basket
    Select or type quantity
    37 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 49MYR87.97
    50 - 99MYR86.11
    100 - 249MYR83.53
    250 - 499MYR81.47
    500 +MYR79.68

    **price indicative

    RS Stock No.:
    428-9516
    Mfr. Part No.:
    MR-K206
    Manufacturer:
    NKK Switches
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NKK Switches

    Contact Configuration

    DP6T

    Contact Current Rating

    0.1 → 100 mA

    Number of Switch Positions

    2 → 6

    Number of Contacts

    2

    Diameter

    12mm

    Dimensions

    12 x 25.6mm

    Mounting Type

    Panel Mount

    Mounting Hole Size

    6.35mm

    Terminal Type

    Through Hole

    IP Rating

    IP67

    Mechanical Life

    30000Operations

    Height

    25.6mm

    Maximum Operating Temperature

    +70°C

    Contact Material

    Gold Plated Phosphor Bronze

    Case Material

    Zinc Plated Zinc Alloy

    Minimum Operating Temperature

    -10°C

    Related links