428542320817 | Wurth Elektronik WS-ROSV, 16 Position, BCD Rotary Switch, 150mA, SMT | RS
Recently searched

    Wurth Elektronik WS-ROSV, 16 Position, BCD Rotary Switch, 150mA, SMT

    Bulk discount available

    Subtotal (1 reel of 1300 units)**

    MYR23,359.70

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    1300 - 1300MYR17.969MYR23,359.70
    2600 +MYR16.55MYR21,515.00

    **price indicative

    RS Stock No.:
    274-3381
    Mfr. Part No.:
    428542320817
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Series

    WS-ROSV

    Contact Current Rating

    150mA

    Number of Switch Positions

    16

    Voltage Rating

    24V dc

    Output Coding

    BCD

    Terminal Type

    SMT

    Related links