Wurth Elektronik WS-ROSV, 10 Position, BCD Rotary Switch, 150mA, SMT
- RS Stock No.:
- 274-3379
- Mfr. Part No.:
- 428542320810
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1300 units)**
MYR21,538.40
1300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
1300 + | MYR16.568 | MYR21,538.40 |
**price indicative
- RS Stock No.:
- 274-3379
- Mfr. Part No.:
- 428542320810
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Series | WS-ROSV | |
Contact Current Rating | 150mA | |
Number of Switch Positions | 10 | |
Voltage Rating | 24V dc | |
Output Coding | BCD | |
Terminal Type | SMT | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Series WS-ROSV | ||
Contact Current Rating 150mA | ||
Number of Switch Positions 10 | ||
Voltage Rating 24V dc | ||
Output Coding BCD | ||
Terminal Type SMT | ||
Related links
- Wurth Elektronik WS-ROSV BCD Rotary Switch SMT
- Wurth Elektronik WS-ROSV BCD Rotary Switch SMT
- Wurth Elektronik WS-ROTU BCD Rotary Switch THT
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT
- Wurth Elektronik WS-ROTU BCD Rotary Switch THT
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT
- Wurth Elektronik 4285113108 BCD Rotary Switch Solder