Wurth Elektronik WS-ROTV, 8 Position, BCD Rotary Switch, 150mA, THT
- RS Stock No.:
- 274-3376
- Mfr. Part No.:
- 428527520908
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
MYR16.44
62 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR16.44 |
10 - 24 | MYR15.45 |
25 + | MYR14.86 |
**price indicative
- RS Stock No.:
- 274-3376
- Mfr. Part No.:
- 428527520908
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Series | WS-ROTV | |
Contact Current Rating | 150mA | |
Number of Switch Positions | 8 | |
Voltage Rating | 24V dc | |
Output Coding | BCD | |
Terminal Type | THT | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Series WS-ROTV | ||
Contact Current Rating 150mA | ||
Number of Switch Positions 8 | ||
Voltage Rating 24V dc | ||
Output Coding BCD | ||
Terminal Type THT | ||
Related links
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT
- Wurth Elektronik WS-ROTV BCD Rotary Switch THT
- Wurth Elektronik WS-ROTU BCD Rotary Switch THT
- Wurth Elektronik WS-ROTU BCD Rotary Switch THT
- Wurth Elektronik WS-ROSV BCD Rotary Switch SMT
- Wurth Elektronik WS-ROSV BCD Rotary Switch SMT
- Wurth Elektronik 4285173109 BCD Rotary Switch Solder