Sato Parts K-100-22CL-B Cap for use with K-100-22CL-B
- RS Stock No.:
- 792-631
- Mfr. Part No.:
- K-100-22CL-B
- Manufacturer:
- Sato Parts
N
Subtotal (1 unit)*
MYR5.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5.70 |
*price indicative
- RS Stock No.:
- 792-631
- Mfr. Part No.:
- K-100-22CL-B
- Manufacturer:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Cap | |
| For Use With | K-100-22CL-B | |
| Cap Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Cap | ||
For Use With K-100-22CL-B | ||
Cap Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts K-100-22CL-GY Cap for use with K-100-22CL-GY
- Sato Parts K-100-16CL-B Cap for use with K-100-16CL-B
- Sato Parts K-100-16CL-GY Cap for use with K-100-16CL-GY
- Sato Parts Potentiometer Knob 19 mm Black
- Sato Parts Potentiometer Knob 26 mm Black
- Sato Parts Potentiometer Knob 16 mm Black
- Sato Parts Potentiometer Knob 22 mm Black
- Sato Parts Potentiometer Knob 22 mm Black
