TE Connectivity Knob for use with Switches
- RS Stock No.:
- 679-607
- Mfr. Part No.:
- 6-1437621-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 8 units)*
MYR1,296.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,296.30 | MYR162.038 |
*price indicative
- RS Stock No.:
- 679-607
- Mfr. Part No.:
- 6-1437621-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Natural | ||
- COO (Country of Origin):
- TW
The TE Connectivity 5056 Aluminium Alloy Diamond Knurl Knob features a 6.35 mm shaft and a 31.75 mm diameter, designed for precision and ease of use. The natural finish provides a sleek, Durable appearance, while the Diamond knurling offers a secure grip. A line indicator ensures clear visibility of the switch position, making it Ideal for various switch and control applications.
Diamond knurl knob design
5056 aluminium alloy material
Natural color finish
Line indicator on side
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity Knob
- TE Connectivity 19.1 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Circular, KNS501BA1/8
- NKK Switches Rotary Switch Knob for use with DR series
- TE Connectivity 32.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 4-1437624-6
- TE Connectivity End Plate for use with Switches
