Allen Bradley Red/Yellow Handle, 140MT Series
- RS Stock No.:
- 273-2399
- Mfr. Part No.:
- 140MT-SY
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR162.97
Temporarily out of stock - back order for despatch 07/01/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR162.97 |
**price indicative
- RS Stock No.:
- 273-2399
- Mfr. Part No.:
- 140MT-SY
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Rotary Handle Type | Handle Knob | |
For Use With | Motor Protection Circuit Breakers | |
Handle Colour | Red/Yellow | |
Series | 140MT | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Rotary Handle Type Handle Knob | ||
For Use With Motor Protection Circuit Breakers | ||
Handle Colour Red/Yellow | ||
Series 140MT | ||
Related links
- Allen Bradley Red/Yellow Handle, 140MT-C Series
- Allen Bradley Black Handle, 140MT Series
- Allen Bradley Red/Yellow Rotary Handle
- Allen Bradley Switch Disconnector Shaft 12in, 140MT Series
- Allen Bradley Switch Disconnector Shaft 21in, 140MT Series
- Allen Bradley Black Handle, 140MT-C Series
- Allen Bradley Switch Disconnector Shaft, 140MT-C Series
- Allen Bradley 140MT Plate for use with Door Coupling Handle