Allen Bradley Red/Yellow Handle, 140MT-C Series
- RS Stock No.:
- 273-2286
- Mfr. Part No.:
- 140MT-C-DRY66
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR274.34
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR274.34 |
**price indicative
- RS Stock No.:
- 273-2286
- Mfr. Part No.:
- 140MT-C-DRY66
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Rotary Handle Type | Handle Knob | |
For Use With | Motor Protection Circuit Breakers | |
Handle Colour | Red/Yellow | |
Primary Keyword | Handle | |
Series | 140MT-C | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Rotary Handle Type Handle Knob | ||
For Use With Motor Protection Circuit Breakers | ||
Handle Colour Red/Yellow | ||
Primary Keyword Handle | ||
Series 140MT-C | ||
Related links
- Allen Bradley Black Handle, 140MT-C Series
- Allen Bradley Red/Yellow Handle, 140MT Series
- Allen Bradley Switch Disconnector Shaft, 140MT-C Series
- Allen Bradley Extension Shaft Support, 140MT-C Series
- Allen Bradley Switch Disconnector Shaft 5.35in, 140MT-C Series
- Allen Bradley 140MT Plate for use with Door Coupling Handle
- Allen Bradley Red/Yellow Rotary Handle
- Allen Bradley 140MT-C Series Terminal Cover for Use with Motor...