Siemens Red, Yellow Handle Mechanism Kit, SENTRON Series

Subtotal (1 unit)*

MYR1,868.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,868.54

*price indicative

RS Stock No.:
162-020
Mfr. Part No.:
3VA9447-0FK27
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

For Use With

3VA53/54, 3VA63/64

Handle Colour

Red, Yellow

Length

400.9mm

Series

SENTRON

COO (Country of Origin):
DE
The Siemens Door Mounted Rotary Operator is designed for emergency off applications and is classified under the 3VA series. It features a robust IP65 degree of protection, ensuring reliable performance even in challenging conditions, while the 24V DC lighting kit accessory enhances its functionality.

Door interlock for enhanced safety
EMC certified for general product approval
Supports door coupling rotary mechanisms
Marine and shipping environment suitable
Compliant with environmental certifications

Related links